Reference Only
5-2232265-2
Power to the Board 1x2 plug housing dgr Key A
Datasheet
5-2232265-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 6 mm | |
| Maximum Operating Temperature | + 140 C | |
| Product | Wire Housings | |
| Series | Power Triple Lock | |
| Packaging | Each | |
| Housing Color | Dark Gray | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21,000 / Multiples: 21,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.367 | $7,707.00 | |
| $0.359 | $15,078.00 | |
| $0.352 | $36,960.00 |
Need more?
Available Regional Inventory
2,100 available now at ttieurope.com
600 available now at ttiasia.com
Associated Parts

TE Connectivity
Headers & Wire Housings 1x2 cap housing dgr panel mount Key A
Sign in to add projects and notes