Reference Only
5-1617786-8
Industrial Relays FCB-205-0227L
Datasheet
M83536/2-027L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | DPDT (2 Form C) | |
| Coil Termination | Solder Pin | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 500 Ohms | |
| Coil Current | 56 mA | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-205-0227L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $215.58 | $7,545.30 | |
| $213.45 | $14,941.50 | |
| $211.33 | $22,189.65 | |
| $182.27 | $51,035.60 | |
| $177.22 | $93,040.50 | |
| $172.15 | $174,732.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes