Reference Only
5-1617785-6
Industrial Relays M83536/15-020L
Alternate Part Number
E4100402ETLSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 200 VAC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $335.70 | $6,378.30 | |
| $322.59 | $12,258.42 | |
| $316.59 | $18,045.63 | |
| $311.71 | $35,534.94 | |
| $237.80 | $63,254.80 | |
| $231.18 | $118,595.34 | |
| $224.58 | $226,152.06 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
139 available now at ttieurope.com
Sign in to add projects and notes