Reference Only
5-1617785-1
Industrial Relays M83536/15-017L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Coil Current | 96.6 mA | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $319.67 | $8,311.42 | |
| $312.16 | $16,232.32 | |
| $306.06 | $31,830.24 | |
| $237.80 | $61,828.00 | |
| $231.18 | $120,213.60 | |
| $224.58 | $227,724.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes