Reference Only
5-147377-2
Board to Board & Mezzanine Connectors HDR 2X10P VRT SMT
Datasheet
5-147377-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Voltage Rating | 30 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyphthalamide (PPA) | |
| Series | AMPMODU System 50 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $3,127.50 | |
| $3.28 | $4,920.00 | |
| $3.08 | $16,170.00 | |
| $2.98 | $31,290.00 | |
| $2.88 | $73,440.00 |
Need more?
Associated Parts

FFC & FPC Connectors 20 RCPT 50CL DR LTCH

TE Connectivity
Headers & Wire Housings 20 POS RECEPT IDC DUAL ROW

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS SMT HDR VERT DUAL ROW

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS SMT RECPT VERT DUAL ROW
Sign in to add projects and notes