Reference Only
5-104894-5
Headers & Wire Housings 050X050 HDR 2X25P R/A SMT
Datasheet
5-104894-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 50 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | AMPMODU 50/50 GRID | |
| Tradename | AMPMODU | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 500 mA | |
| Housing Color | Black | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 30 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
612In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.67 | $128.04 | |
| $10.47 | $251.28 | |
| $10.21 | $612.60 | |
| $9.41 | $1,016.28 | |
| $9.32 | $4,026.24 | |
| $9.13 | $7,888.32 | |
| $8.65 | $14,947.20 | |
| $8.56 | $44,375.04 |
Need more?
Associated Parts

Board to Board & Mezzanine Connectors 50P SMT RECEPTACLE

TE Connectivity
Board to Board & Mezzanine Connectors 50 POS SMT RECPT VERT DUAL ROW
Sign in to add projects and notes