Reference Only
5-104693-1
Headers & Wire Housings 10 50/50 HDR DRST SFMNT.390 SN
Datasheet
5-104693-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1 A to 4 A | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tube | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Series | AMPMODU 50/50 GRID | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder | |
| Tradename | AMPMODU | |
| Type | Shrouded | |
| Voltage Rating | 30 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 4,032 / Multiples: 4,032)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.34 | $17,498.88 | |
| $4.30 | $34,675.20 | |
| $4.26 | $51,528.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 10 POS SMT RECPT VERT DUAL ROW
Sign in to add projects and notes