Reference Only
5-104666-1
Board to Board & Mezzanine Connectors 20 SYSTEM 50 HDR DRST SHRD SN
Datasheet
5-104666-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 3.6 A | |
| Voltage Rating | 30 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | AMPMODU System 50 | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,134 / Multiples: 1,134)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.12 | $3,538.08 | |
| $3.09 | $17,520.30 | |
| $3.06 | $31,230.36 | |
| $3.03 | $79,028.46 |
Need more?
Associated Parts

FFC & FPC Connectors 20 RCPT 50CL DR LTCH

TE Connectivity
Headers & Wire Housings 20 POS RECEPT IDC DUAL ROW

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS RECEPT VERT DUAL ROW

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS SMT RECPT VERT DUAL ROW
Sign in to add projects and notes