Reference Only
5-104550-2
Board to Board & Mezzanine Connectors 20 POS SMT RECPT VERT DUAL ROW
Datasheet
5-104550-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 13.08 mm | |
| Current Rating | 3.6 A | |
| Voltage Rating | 30 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Series | AMPMODU SYSTEM 50 | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,756In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.98 | $129.48 | |
| $4.92 | $255.84 | |
| $4.81 | $500.24 | |
| $4.76 | $1,237.60 | |
| $4.42 | $2,298.40 | |
| $4.14 | $4,197.96 | |
| $4.09 | $8,613.54 |
Need more?
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS HDR VERT DUAL ROW

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS HDR R/A DUAL ROW

TE Connectivity
Board to Board & Mezzanine Connectors HDR 2X10P VRT SMT

TE Connectivity
Board to Board & Mezzanine Connectors 20 SYSTEM 50 HDR DRST SHRD SN

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS SMT HDR VERT DUAL ROW
Sign in to add projects and notes