Reference Only
5-104078-1
Board to Board & Mezzanine Connectors 20 POS RECEPT VERT DUAL ROW
Datasheet
5-104078-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Series | AMPMODU System 50 | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,508 / Multiples: 2,508)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.24 | $10,633.92 | |
| $4.13 | $20,716.08 | |
| $4.08 | $40,930.56 | |
| $4.04 | $101,323.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS HDR VERT DUAL ROW

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS HDR R/A DUAL ROW

TE Connectivity
Board to Board & Mezzanine Connectors HDR 2X10P VRT SMT

TE Connectivity
Board to Board & Mezzanine Connectors 20 SYSTEM 50 HDR DRST SHRD SN

TE Connectivity
Board to Board & Mezzanine Connectors 20 POS SMT HDR VERT DUAL ROW
Sign in to add projects and notes