Reference Only

5-104071-8

Board to Board & Mezzanine Connectors 6 POS HDR VERT SINGLE ROW

Manufacturer:

Mfr Part:
5-104071-8

TTI Part:
5-104071-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions6 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating3.6 A
Voltage Rating30 VAC
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesAMPMODU System 50
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameAMPMODU

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,736In Stock

2,736 expected 11-Aug-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 38 / Multiples: 38)
Quantity Unit PriceExt. Price
$1.31$49.78
Need more?

Associated Parts

487545-3 TE Connectivity

TE Connectivity

FFC & FPC Connectors 06 HSG RCPT 050CL SR
Sign in to add projects and notes