Reference Only
5-104069-3
Board to Board & Mezzanine Connectors 80 POS HDR R/A DUAL ROW
Datasheet
5-104069-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 3.6 A | |
| Voltage Rating | 30 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | AMPMODU System 50 | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,529In Stock
2,430 expected 03-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.66 | $275.94 | |
| $29.48 | $530.64 | |
| $28.32 | $1,529.28 | |
| $26.45 | $2,856.60 | |
| $25.37 | $6,849.90 | |
| $23.40 | $12,636.00 | |
| $22.49 | $24,289.20 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 80 POS RECEPT IDC DUAL ROW

TE Connectivity
FFC & FPC Connectors 050X100 FFC REC HSG 2X40P

TE Connectivity
Board to Board & Mezzanine Connectors 80 POS RECEPT VERT DUAL ROW
Sign in to add projects and notes