Reference Only

5-103975-1

Headers & Wire Housings 1X02C STD 26-22AWG

Manufacturer:

Mfr Part:
5-103975-1

TTI Part:
5-103975-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MTE
TradenameAMPMODU
ApplicationWire-to-Board
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

6,930
On Order
6,930 expected 07-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,410 / Multiples: 110)
Quantity Unit PriceExt. Price
$0.95$3,239.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

58336-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HEAD IDC W/O TOOL
843477-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.