Reference Only
5-103908-1
Headers & Wire Housings LTCHNG HDR W/SWAGE 2
Datasheet
5-103908-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | AMPMODU MTE | |
| Tradename | AMPMODU | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 71 / Multiples: 71)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.685 | $48.63 | |
| $0.67 | $95.14 | |
| $0.645 | $366.36 | |
| $0.638 | $679.47 | |
| $0.622 | $1,589.83 | |
| $0.615 | $3,143.88 | |
| $0.608 | $6,216.19 | |
| $0.601 | $15,361.56 |
Need more?
Associated Parts

TE Connectivity
FFC & FPC Connectors 002 HOUSING FFC RCPT
Sign in to add projects and notes