Reference Only
5-103735-2
Headers & Wire Housings LTCH HDR W/O SWAGE 3
Datasheet
5-103735-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | AMPMODU MTE | |
| Tradename | AMPMODU | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,367In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 53 / Multiples: 53)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.592 | $31.37 | |
| $0.585 | $62.01 | |
| $0.578 | $153.17 | |
| $0.571 | $574.99 | |
| $0.565 | $1,137.91 | |
| $0.558 | $3,371.43 | |
| $0.551 | $5,548.57 | |
| $0.545 | $14,269.19 |
Need more?
Associated Parts

TE Connectivity
FFC & FPC Connectors 003 HOUSING FFC RCPT
Sign in to add projects and notes