Reference Only
5-103635-1
Headers & Wire Housings LATCHING HDR SHRD 2P W/O HOLD-DN 15AU CN
Datasheet
5-103635-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | AMPMODU MTE | |
| Tradename | AMPMODU | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11,857In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 71 / Multiples: 71)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.525 | $37.27 | |
| $0.519 | $294.79 | |
| $0.514 | $547.41 | |
| $0.509 | $1,301.00 | |
| $0.504 | $2,576.44 | |
| $0.499 | $5,101.77 | |
| $0.494 | $12,626.64 | |
| $0.489 | $24,997.68 |
Need more?
Associated Parts

TE Connectivity
FFC & FPC Connectors 002 HOUSING FFC RCPT
Sign in to add projects and notes