Reference Only

5-103080-3

Headers & Wire Housings 05 HDR SRST SHROUDED .100

Manufacturer:

Mfr Part:
5-103080-3

TTI Part:
5-103080-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length6.1 mm (0.24 in)
Termination Post Length3.3 mm (0.13 in)
SeriesAMPMODU MOD II
TradenameAMPMODU
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialCopper Alloy
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,360In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 34 / Multiples: 34)
Quantity Unit PriceExt. Price
$1.57$53.38
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

487769-3 TE Connectivity

TE Connectivity

FFC & FPC Connectors 005 HOUSING FFC RCPT
Sign in to add projects and notes