Reference Only
5-102203-2
Headers & Wire Housings SHROUDED RA SINGLE 5 with standoffs
Datasheet
5-102203-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Mating Post Length | 6.1 mm (0.24 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 5 Position | |
| Number of Rows | 1 Row | |
| Packaging | Tube | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Series | AMPMODU MOD II | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 2.79 mm (0.11 in) | |
| Termination Style | Solder Pin | |
| Tradename | AMPMODU | |
| Type | Shrouded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,448 / Multiples: 2,448)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $3,525.12 | |
| $1.39 | $6,805.44 | |
| $1.32 | $9,694.08 |
Need more?
Associated Parts

TE Connectivity
FFC & FPC Connectors 005 HOUSING FFC RCPT
Sign in to add projects and notes