Reference Only
5-102202-5
Headers & Wire Housings SHROUDED VERT SNGL 8 with standoffs
Datasheet
5-102202-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 6.1 mm (0.24 in) | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | AMPMODU MOD II | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3,266
On Order
3,266 expected on from 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,656 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $2,301.84 | |
| $1.38 | $4,570.56 | |
| $1.36 | $9,008.64 | |
| $1.35 | $15,649.20 | |
| $1.34 | $135,361.44 | |
| $1.32 | $330,073.92 |
Need more?
Associated Parts

TE Connectivity
FFC & FPC Connectors 08 HSG RCPT 100CL SR
Sign in to add projects and notes