Reference Only
499991-2
Headers & Wire Housings POLARIZING KEY
Datasheet
499991-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Packaging | Each | |
| Accessory Type | Polarizer | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $100.00 | |
| $1.97 | $197.00 | |
| $1.94 | $485.00 | |
| $1.91 | $955.00 | |
| $1.87 | $1,870.00 | |
| $1.71 | $8,550.00 | |
| $1.68 | $16,800.00 | |
| $1.66 | $33,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.