Reference Only

499913-6

Headers & Wire Housings 026 UNIV HDR RA 4S 1

Manufacturer:

Mfr Part:
499913-6

TTI Part:
499913-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.79 mm (0.11 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Latching TypeEjection
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$7.26$2,613.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.