Reference Only

499910-6

Headers & Wire Housings 26P VERT HDR W/LATCH

Manufacturer:

Mfr Part:
499910-6

TTI Part:
499910-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.79 mm (0.11 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
PackagingTray
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Latching TypeEjectors
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 432 / Multiples: 432)
Quantity Unit PriceExt. Price
$4.80$2,073.60
$4.76$4,112.64
$4.71$6,104.16
$4.66$24,157.44
$4.62$47,900.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes