Reference Only
493581-1
Automotive Connectors BOOT 4 POSN HSG
Datasheet
493581-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 4 Position | |
| Color | Black | |
| Series | Superseal 1.5 | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Housing Material | Elastomer | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $18.30 | |
| $1.80 | $36.00 | |
| $1.64 | $82.00 | |
| $1.51 | $151.00 | |
| $1.39 | $347.50 | |
| $1.36 | $680.00 | |
| $1.34 | $1,005.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes