Reference Only
487925-1
FFC & FPC Connectors 8 ZIF LINE ASSY .100C/L
Datasheet
487925-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | FPC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Gender | Female | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3,040 / Multiples: 3,040)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $3,040.00 | |
| $0.77 | $4,681.60 | |
| $0.75 | $9,120.00 | |
| $0.745 | $20,383.20 | |
| $0.738 | $38,139.84 | |
| $0.73 | $73,233.60 | |
| $0.723 | $182,427.36 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.