Reference Only

487923-4

FFC & FPC Connectors FFC,SLDR TAB CONTACT REEL OF 32000

Manufacturer:

Mfr Part:
487923-4

TTI Part:
487923-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductContacts
Pitch1.27 mm
Termination StyleSolder Tab
Contact PlatingTin
Current Rating1.5 A
SeriesFFC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
GenderMale
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

270,000
On Order
270,000 expected on  from 24-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 120,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.061$7,320.00
Need more?
Sign in to add projects and notes