Reference Only
487769-9
FFC & FPC Connectors 011 HOUSING FFC RCPT 100CL SR
Datasheet
487769-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Free Hanging | |
| Series | FFC | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $11,160.00 | |
| $1.23 | $22,140.00 | |
| $1.21 | $32,670.00 | |
| $1.20 | $64,800.00 | |
| $1.19 | $128,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.