Reference Only
487769-6
FFC & FPC Connectors 08 HSG RCPT 100CL SR
Datasheet
487769-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Free Hanging | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm | |
| Series | FFC | |
| Packaging | Each | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $5.52 | |
| $1.56 | $78.00 | |
| $1.15 | $2,875.00 | |
| $1.11 | $5,550.00 | |
| $1.10 | $8,250.00 | |
| $0.731 | $10,965.00 | |
| $0.555 | $16,650.00 |
Need more?
Associated Parts

Headers & Wire Housings SHROUDED RA SINGLE 8 with standoffs

Headers & Wire Housings SHROUDED VERT SNGL 8 with standoffs

TE Connectivity
Headers & Wire Housings HDR 1X08P R/A T/H

TE Connectivity
Headers & Wire Housings SHROUDED VERT SNGL 8 with standoffs

TE Connectivity
Headers & Wire Housings SHROUDED RA SINGLE 8 with standoffs

TE Connectivity
Headers & Wire Housings SHROUDED VERT SNGL 8 with standoffs

TE Connectivity
Headers & Wire Housings HDR 1X08P VRT T/H
Sign in to add projects and notes