Reference Only
487769-3
FFC & FPC Connectors 005 HOUSING FFC RCPT
Datasheet
487769-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Free Hanging | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm | |
| Mounting Angle | Straight | |
| Series | FFC | |
| Packaging | Each | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,263In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.645 | $5.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 05 HDR SRST SHROUDED .100

TE Connectivity
Headers & Wire Housings SHROUDED VERT SNGL 5 with standoffs

TE Connectivity
Headers & Wire Housings 100X100 HDR 1X05P R/A T/H SHRD

TE Connectivity
Headers & Wire Housings SHROUDED VERT SNGL 5 with standoffs

TE Connectivity
Headers & Wire Housings HDR 1X05P R/A T/H

TE Connectivity
Headers & Wire Housings SHROUDED RA SINGLE 5 with standoffs
Sign in to add projects and notes