Reference Only
487576-4
FFC & FPC Connectors 12 ZIF LINE 50 ASSY
Datasheet
487576-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 12 Position | |
| Pitch | 1.27 mm | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | FPC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Actuation Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,920 / Multiples: 1,920)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $3,955.20 | |
| $2.00 | $11,520.00 | |
| $1.98 | $22,809.60 | |
| $1.96 | $52,684.80 | |
| $1.94 | $100,569.60 | |
| $1.79 | $182,150.40 | |
| $1.74 | $437,644.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes