Reference Only
487576-2
FFC & FPC Connectors ZIF LINE 10P
Datasheet
487576-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | FPC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Actuation Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,240 / Multiples: 2,240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $4,860.80 | |
| $2.04 | $13,708.80 | |
| $2.00 | $22,400.00 | |
| $1.97 | $52,953.60 | |
| $1.92 | $98,918.40 | |
| $1.63 | $164,304.00 | |
| $1.58 | $396,390.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.