Reference Only
487547-1
FFC & FPC Connectors SOCKET RECEPTACLE 120000
Datasheet
487547-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Contacts | |
| Pitch | 1.27 mm | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Series | FFC | |
| Packaging | Reel | |
| Gender | Female | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Associated Parts

TE Connectivity
FFC & FPC Connectors 010 HOUSING FFC RCPT

FFC & FPC Connectors FFC HSG 50P

TE Connectivity
FFC & FPC Connectors 12P FFC RECP HSG

TE Connectivity
FFC & FPC Connectors 06 HSG RCPT 050CL SR

TE Connectivity
FFC & FPC Connectors 5P RCPT HOUSING

FFC & FPC Connectors 050X100 HSG 1X25P

FFC & FPC Connectors 050X100 REC 1X15P

TE Connectivity
FFC & FPC Connectors 5P RCPT HOUSING

TE Connectivity
FFC & FPC Connectors HSG 1X04P 050X100 REC

TE Connectivity
FFC & FPC Connectors HSG 1X08P 050X100 REC
Sign in to add projects and notes