Reference Only
487545-3
FFC & FPC Connectors 06 HSG RCPT 050CL SR
Datasheet
487545-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $3,760.00 | |
| $0.732 | $5,856.00 | |
| $0.704 | $8,448.00 | |
| $0.697 | $19,516.00 | |
| $0.69 | $35,880.00 | |
| $0.683 | $68,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors 050X100 SKT REEL OF 30000

TE Connectivity
Board to Board & Mezzanine Connectors 6 POS HDR VERT SINGLE ROW

TE Connectivity
Board to Board & Mezzanine Connectors 6 POS HDR R/A SINGLE ROW
Sign in to add projects and notes