Reference Only
487545-2
FFC & FPC Connectors 5P RCPT HOUSING
Datasheet
487545-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 5 Position | |
| Pitch | 1.27 mm | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $4,480.00 | |
| $0.87 | $6,960.00 | |
| $0.83 | $9,960.00 | |
| $0.81 | $22,680.00 | |
| $0.76 | $39,520.00 | |
| $0.738 | $73,800.00 |
Need more?
Associated Parts

FFC & FPC Connectors 050X100 SKT REEL OF 30000

TE Connectivity
Board to Board & Mezzanine Connectors 05SYSTEM 50 HDR SRST SHRD SN

TE Connectivity
Board to Board & Mezzanine Connectors 050X100 HDR 1X05P R/A T/H
Sign in to add projects and notes