Reference Only
487545-1
FFC & FPC Connectors HSG 1X04P 050X100 REC
Datasheet
487545-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 4 Position | |
| Pitch | 1.27 mm | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $9,480.00 | |
| $0.78 | $28,080.00 | |
| $0.78 | $46,800.00 | |
| $0.77 | $83,160.00 |
Need more?
Associated Parts

FFC & FPC Connectors 050X100 SKT REEL OF 30000

TE Connectivity
Board to Board & Mezzanine Connectors 4 POS HDR R/A SINGLE ROW

TE Connectivity
Board to Board & Mezzanine Connectors 4 POS HDR VERT SINGLE ROW
Sign in to add projects and notes