Reference Only
487526-6
FFC & FPC Connectors FFC RCPT HSG 7P
Datasheet
487526-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 7 Position | |
| Pitch | 2.54 mm | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.65 | $2,600.00 | |
| $0.507 | $4,056.00 | |
| $0.481 | $5,772.00 | |
| $0.468 | $13,104.00 | |
| $0.442 | $22,984.00 | |
| $0.429 | $42,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 7P W/O HOLD-DN 15AU CNT

TE Connectivity
Headers & Wire Housings LTCH HDR W/O SWAGE 7

TE Connectivity
Headers & Wire Housings LTCHNG HDR W/SWAGE 7

TE Connectivity
Headers & Wire Housings LTCHNG HDR W/SWAGE 7

TE Connectivity
Headers & Wire Housings LTCH HDR W/O SWAGE 7

Headers & Wire Housings LATCHING HDR SHRD 7P w/o hold down
My Notes
Sign into see notes.