Reference Only

487526-4

FFC & FPC Connectors 100X100 REC 1X05P

Manufacturer:

Mfr Part:
487526-4

TTI Part:
487526-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductWire Housings
Number of Positions5 Position
Pitch2.54 mm
Mounting AngleStraight
Current Rating2 A
SeriesFFC
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingBulk
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$5.05
$0.99$9.90
$0.97$24.25
$0.95$47.50
$0.93$93.00
$0.92$460.00
$0.90$900.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5-103635-4 TE Connectivity

TE Connectivity

Headers & Wire Housings LATCHING HDR SHRD 5P W/O HOLD-DN 15AU CN
5-103908-4 TE Connectivity

TE Connectivity

Headers & Wire Housings LTCHNG HDR W/SWAGE 5
5-103639-4 TE Connectivity

TE Connectivity

Headers & Wire Housings HDR PIN 1X05C VRT
5-103735-4 TE Connectivity

TE Connectivity

Headers & Wire Housings LTCH HDR W/O SWAGE 5
5-103634-4 TE Connectivity

TE Connectivity

Headers & Wire Housings LATCHING HDR SHRD 5P W/O HOLD-DN TIN CONT
5-103669-4 TE Connectivity

TE Connectivity

Headers & Wire Housings LTCHNG HDR W/SWAGE 5
5-103673-4 TE Connectivity

TE Connectivity

Headers & Wire Housings LATCHING HDR SHRD 5P W/ HOLD-DN 15AU CON
5-103904-4 TE Connectivity

TE Connectivity

Headers & Wire Housings LATCHING HDR SHRD 5P W/ HOLD-DN 30AU CONT
5-103672-4 TE Connectivity

TE Connectivity

Headers & Wire Housings LATCHING HDR SHRD 5P W/ HOLD-DN TIN CONT
103673-4 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings LATCHING HDR SHRD 5P with hold down

My Notes

Sign into see notes.