Reference Only
487526-2
FFC & FPC Connectors 003 HOUSING FFC RCPT
Datasheet
487526-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
475In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.662 | $16.55 | |
| $0.551 | $1,102.00 | |
| $0.529 | $2,116.00 | |
| $0.524 | $4,192.00 | |
| $0.519 | $6,228.00 | |
| $0.514 | $14,392.00 | |
| $0.509 | $26,468.00 | |
| $0.504 | $50,400.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 3P W/O HOLD-DN 15AU CN

TE Connectivity
Headers & Wire Housings LTCHNG HDR W/SWAGE 3

TE Connectivity
Headers & Wire Housings LTCHNG HDR W/SWAGE 3

TE Connectivity
Headers & Wire Housings LTCH HDR W/O SWAGE 3

TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 3P W/ HOLD-DN 15AU CONT

TE Connectivity
Headers & Wire Housings LTCH HDR W/O SWAGE 3

TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 3P W/ HOLD-DN 30AU CONT

TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 3P W/O HOLD-DN TIN CONT

TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 3P W/ HOLD-DN TIN CONT

Headers & Wire Housings LATCHING HDR SHRD 3P w/o hold down
Sign in to add projects and notes