Reference Only

487406-2

FFC & FPC Connectors RECPT CONTACT AU 56000

Manufacturer:

Mfr Part:
487406-2

TTI Part:
487406-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductContacts
Termination StyleIDC
Contact PlatingGold
Current Rating2 A
SeriesFFC
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingReel
GenderFemale
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 56,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.154$8,624.00
$0.12$13,440.00
$0.114$57,456.00
$0.111$111,888.00
$0.105$211,680.00
$0.102$411,264.00
Need more?
Sign in to add projects and notes