Reference Only

487378-2

FFC & FPC Connectors HOUSING 3 POS SLIMLINE

Manufacturer:

Mfr Part:
487378-2

TTI Part:
487378-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductWire Housings
Number of Positions3 Position
Pitch2.54 mm
Mounting AngleStraight
Current Rating2 A
SeriesFFC
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.554$16,620.00
$0.523$31,380.00
$0.507$60,840.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5-103329-3 TE Connectivity

TE Connectivity

Headers & Wire Housings HDR RA 1X03P .1 230/120SN
5-103974-3 TE Connectivity

TE Connectivity

Headers & Wire Housings 5X4 RCPT SR PLAIN .100CL
Sign in to add projects and notes