Reference Only

487223-7

FFC & FPC Connectors 026 RCPT 100CL DR

Manufacturer:

Mfr Part:
487223-7

TTI Part:
487223-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductFree Hanging
Number of Positions26 Position
Pitch2.54 mm
Termination StyleSMD/SMT
Mounting AngleStraight
SeriesFFC
PackagingEach
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,400 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$7.82$26,588.00
$7.44$50,592.00
$7.37$75,174.00
$7.29$198,288.00
$7.22$368,220.00
$7.15$729,300.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

103308-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 20 MODII HEADER SRST
103309-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings HDR VERT DOUBLE 26P low profile
103310-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 26P HEADER R/A

My Notes

Sign into see notes.