Reference Only
485043-2
Terminals SPLC 3000-8400 020TP Reel of 2500
Datasheet
485043-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Open Barrel | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 485 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 6.48 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,500In Stock
197,500 expected on from 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $215.00 | |
| $0.084 | $420.00 | |
| $0.082 | $615.00 | |
| $0.08 | $800.00 | |
| $0.079 | $1,185.00 | |
| $0.077 | $1,925.00 | |
| $0.075 | $3,750.00 | |
| $0.073 | $7,300.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OC-140F-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FA-140F-001- 0271
Sign in to add projects and notes