Reference Only

485043-1

Terminals SPLC 3000-8400 020 Reel of 2500

Manufacturer:

Mfr Part:
485043-1

TTI Part:
485043-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeOpen Barrel
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Contact MaterialBrass
Series521
PackagingReel
Insulation MaterialNot Insulated
Length6.48 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

2,555,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.042$105.00
$0.04$200.00
$0.0395$296.25
$0.039$585.00
$0.032$800.00
$0.0301$1,806.00
$0.0297$3,564.00
Need more?

Associated Parts

7-2151547-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-140F-CRIMP TOOLING KIT
2151547-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FA-140F-001- 0271

My Notes

Sign into see notes.