Reference Only

485030-1

Terminals N/I-RING 18-14 Reel of 3000

Manufacturer:

Mfr Part:
485030-1

TTI Part:
485030-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorNatural
Contact PlatingTin
Contact MaterialBrass
Series485
PackagingReel
Insulation MaterialNot Insulated
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

12,000In Stock

9,000 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.199$597.00
$0.196$1,176.00
$0.193$1,737.00
$0.191$2,292.00
$0.188$3,948.00
$0.185$6,660.00
$0.182$10,920.00
Need more?

Associated Parts

2836275-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OCEAN 2.0 APPLICATOR -S-140F220F
Sign in to add projects and notes