Reference Only
480435-1
Terminals FASTON 187 REC HSG NAT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Wire | |
| Gender | Female | |
| Packaging | Bulk | |
| Contact Gender | Receptacle | |
| Length | 19.685 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.823 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,000In Stock
120,000 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $71.00 | |
| $0.062 | $310.00 | |
| $0.061 | $610.00 | |
| $0.059 | $1,180.00 | |
| $0.057 | $2,280.00 | |
| $0.056 | $3,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.