Reference Only
480115-3
Terminals HSG REC 1X02C F/H V2 BLK
Datasheet
480115-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Black | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Length | 23.11 mm | |
| Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 10.16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.573 | $5.73 | |
| $0.566 | $905.60 | |
| $0.56 | $2,800.00 | |
| $0.553 | $5,530.00 | |
| $0.514 | $10,280.00 | |
| $0.508 | $50,800.00 | |
| $0.502 | $200,800.00 | |
| $0.496 | $496,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes