Reference Only
480004-5
Terminals 6 CIR FF TAB HSG .25
Datasheet
480004-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Natural | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Each | |
| Length | 31.49 mm | |
| Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 32.38 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $30.75 | |
| $1.03 | $103.00 | |
| $0.97 | $485.00 | |
| $0.95 | $1,045.00 | |
| $0.94 | $2,350.00 | |
| $0.83 | $4,565.00 | |
| $0.741 | $15,486.90 | |
| $0.664 | $66,466.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes