Reference Only

47387

Crimpers / Crimping Tools 16-14AWG PIDG PLIER DAHT

Manufacturer:

Mfr Part:
47387

TTI Part:
47387

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use WithDAHT PG PIDG AWG 20-14
PackagingEach
Product TypeCrimpers
SeriesCERTI-CRIMP II
SubcategoryTools
TradenameCERTI-CRIMP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,009.71$5,048.55
$892.80$8,928.00
$883.96$22,099.00
$875.21$43,760.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6 available now at ttieurope.com
Sign in to add projects and notes