Reference Only
46988
Crimpers / Crimping Tools STRATO 16-14
Datasheet
46988 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | DAHT Strato AWG 16-14 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Accessories & Replacement Parts | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP | |
| Type | Crimper |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,173.90 | $1,173.90 | |
| $1,151.96 | $2,303.92 | |
| $1,071.64 | $3,214.92 | |
| $1,061.03 | $5,305.15 | |
| $1,024.03 | $10,240.30 | |
| $1,013.89 | $25,347.25 | |
| $1,003.85 | $50,192.50 | |
| $990.77 | $99,077.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes