Reference Only
46673
Crimpers / Crimping Tools DAHT HAND TOOL STRATO 22-16 AWG
Datasheet
46673 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | DAHT Strato AWG 22-16 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,278.40 | $1,278.40 | |
| $1,265.74 | $2,531.48 | |
| $1,234.55 | $6,172.75 | |
| $1,222.33 | $12,223.30 | |
| $1,210.22 | $30,255.50 | |
| $1,198.24 | $59,912.00 | |
| $1,186.38 | $118,638.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes