Reference Only
46121
Crimpers / Crimping Tools DAHT PIDG 26-22 AWG
Datasheet
46121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Description/Function | Hand crimp tool assembly | |
| For Use With | DAHT AWG 26-22 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,384.78 | $13,847.80 | |
| $1,371.07 | $34,276.75 | |
| $1,357.50 | $67,875.00 | |
| $1,344.06 | $134,406.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes